HellermannTyton Silicone Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 50 Series
- RS 제품 번호:
- 265-0540
- 제조사 부품 번호:
- 901-10013
- 제조업체:
- HellermannTyton
대량 구매 할인 받기
15개 더 담고 ₩78,300.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
₩186,480.00
재고있음
- 29 개 단위 배송 준비 완료
- 추가로 2026년 12월 14일 부터 20 개 단위 배송
- 추가로 2027년 2월 08일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* | 절감 |
|---|---|---|---|
| 1 - 14 | ₩186,480.00 | ₩7,460.00 | - |
| 15 - 49 | ₩181,260.00 | ₩7,250.00 | ₩78,300.00 |
| 50 + | ₩173,800.00 | ₩6,952.00 | ₩634,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0540
- 제조사 부품 번호:
- 901-10013
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Silicone | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 21kV/mm | |
| Wall Thickness | 500μm | |
| Series | SLPLU 50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Silicone | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Dielectric Strength 21kV/mm | ||
Wall Thickness 500μm | ||
Series SLPLU 50 | ||
- COO (Country of Origin):
- GB
HellermannTyton SLPLU 50 Series Cable Sleeve, Silicone Rubber, -70 to +180 °C Operating Temperature Range - 901-10013
This cable sleeve from HellermannTyton is a silicone tubing designed to meet specific technical requirements, such as being halogen-free and offering a high dielectric strength of 21kV/mm. The SLPLU 50 series ensures reliable performance for cable management and insulation purposes.
Features & Benefits
• Made of silicone rubber material for long-lasting life
• Operates in a wide temperature range of -70 to +180°C
• V0 flammability rating for enhanced safety
• Resistant to acids, alkalis, oils, fuels, moisture, UV, and ozone
• Dielectric strength tested at 21kV/mm for durability
Applications
• Ideal for cable markers and binding cables where low fire hazard materials are required
• Suitable for railway, marine, offshore, and aerospace industries for protection, insulation, and identification of electronic and electrical components
Can it resist extreme temperatures?
This cable sleeve can operate in a temperature range of -70°C to +180°C, making it suitable for various industries.
Will it provide adequate protection for electronic components?
Yes, the high dielectric strength of 21 kV/mm ensures excellent insulation for electronic and electrical components.
Is it suitable for use in marine environments?
Yes, this silicone tubing is resistant to moisture, oils, and UV, making it ideal for marine applications.
Can it be used in cable management applications?
Yes, this cable sleeve is designed for cable markers and binding purposes to ensure efficient cable management.
Does it come in different colours?
Yes, this cable sleeve is available in yellow for easy identification and visibility in various applications.
관련된 링크들
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25mm Length 10 mm Cable Diameter, SLPLU 8 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 40 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25mm Length 10 mm Cable Diameter, SLPLU 25 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 100 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 5 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 20 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 30 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 10 Series