HellermannTyton Silicone Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 40 Series
- RS 제품 번호:
- 265-0534
- 제조사 부품 번호:
- 901-10012
- 제조업체:
- HellermannTyton
대량 구매 할인 받기
15개 더 담고 ₩96,600.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
₩160,920.00
일시적 품절
- 2026년 12월 14일 부터 10 개 단위 배송
- 추가로 2027년 1월 11일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* | 절감 |
|---|---|---|---|
| 1 - 14 | ₩160,920.00 | ₩6,436.00 | - |
| 15 - 49 | ₩154,480.00 | ₩6,180.00 | ₩96,600.00 |
| 50 + | ₩148,040.00 | ₩5,922.00 | ₩644,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-0534
- 제조사 부품 번호:
- 901-10012
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Silicone | |
| Sleeve Length | 25m | |
| Braided | No | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 21kV/mm | |
| Wall Thickness | 500μm | |
| Series | SLPLU 40 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Silicone | ||
Sleeve Length 25m | ||
Braided No | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Dielectric Strength 21kV/mm | ||
Wall Thickness 500μm | ||
Series SLPLU 40 | ||
- COO (Country of Origin):
- GB
LFH Silicone Rubber
Zero halogen silicone rubber yellow tube which has excellent limited fire hazard performance. This product is ideal for use as cable markers or for binding cables where low fire hazard materials are required. It is ideal for use in railway, marine, offshore and aerospace applications for the protection, insulation and identification of electronic and electrical components.
Note
RS Stock 2650455 - Nominal Inside Diameter 0.5mm
관련된 링크들
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25mm Length 10 mm Cable Diameter, SLPLU 8 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25mm Length 10 mm Cable Diameter, SLPLU 25 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 100 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 5 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 20 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 50 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 30 Series
- HellermannTyton Silicone Rubber Yellow Cable Sleeve, 25m Length 10 mm Cable Diameter, SLPLU 10 Series