RS PRO Silicone Black Cable Sleeve, 10m Length 2 mm Cable Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 10 metres)*

₩29,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,320 개 단위 배송 준비 완료
  • 추가로 2026년 9월 23일 부터 1,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
10 - 40₩2,988.00₩29,880.00
50 +₩2,458.00₩24,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-4821
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Silicone

Sleeve Length

10m

Braided

No

Expandable

No

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Standards/Approvals

Conforms to BS4G198 Type 4, Conforms to BS3858 Type 5, BS 2848 180T, ANSI/ESD S20.20:2014, Conforms to Def Stan 59-15, BS EN 61340-5-1:2007

Dielectric Strength

20kV/mm

Wall Thickness

0.5mm

COO (Country of Origin):
GB

RS PRO Silicone Rubber Sleeve


The RS PRO 2mm silicone black rubber cable sleeve is a high-quality cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and can withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve.

Features and Benefits


• Fungus resistant

• Operating temperature ranges between -60°C and 180°C

• Self extinguishing

Applications


The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

• Cable bundling

• Hose pumps

• Industrial

Certifications


• ANSI/ESD S20.20:2014

• BS 2848 180T

• BS EN 61340-5-1:2007

Why RS PRO?


RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

These products are now supplied in bags, not on a reel. The "sleeve diameter" is the bore diameter of the sleeve.

관련된 링크들