RS PRO Silicone Rubber Black Cable Sleeve, 15m Length 1.5 mm Cable Diameter, RS PRO Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 15 metres)*

₩24,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 198 개 단위 배송 준비 완료
  • 추가로 2026년 9월 23일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
1 - 14₩24,580.00₩1,638.00
15 - 74₩23,340.00₩1,556.00
75 +₩19,220.00₩1,282.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-1717
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Silicone Rubber

Sleeve Length

15m

Braided

No

Maximum Cable Diameter

1.5mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS Compliant

Wall Thickness

0.5mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Silicone Rubber Cable Sleeving


From RS PRO a range of high-quality silicone rubber cable sleeving or cable tubing for both insulating, protecting and managing your cable and wire harness applications. This silicone sleeving is both flexible and elastic making it ideal for use with cable applications in confined spaces. The silicone rubber is post cured to give it extra stability and is able to withstand high temperatures as well as being both ozone and UV resistant. These properties enable this cable sleeve to be used in demanding and critical environments. The sleeve is easy to apply, simply cut to size and route your electrical wires or cables through the sleeve

Features and Benefits


• High operating temperature of -60 to +180°

• Flexible and elastic

• Ozone and UV resistant

• Fungus resistant

• Self extinguishing

Where is Silicone Rubber Sleeving Used?


The unique properties of this silicone rubber cable sleeving make it ideal for insulating and protecting cables or wires that are being used in demanding high-temperature environments. This sleeving is especially useful for cable bundling and harnessing because of its high elasticity and flexibility. An additional use for this sleeving is for simple fluid carrying applications and with peristaltic hose pumps.

Note

These products are now supplied in bags, not on a reel. The "sleeve diameter" is the bore diameter of the sleeve.

Standards

BS 2848 180T

관련된 링크들