HellermannTyton PVC Green, Yellow Cable Sleeve, 100m Length 20 mm Cable Diameter

대량 구매 할인 받기

15개 더 담고 ₩12,300.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 metres)*

₩20,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
미터당*
절감
1 - 14₩20,260.00₩202.00-
15 - 49₩19,440.00₩194.00₩12,300.00
50 +₩18,640.00₩186.00₩81,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
416-391
제조사 부품 번호:
172-02012 PVC20-PVC-GNYE
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Green, Yellow

Material

PVC

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

2mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Dielectric Strength

5kV

Wall Thickness

500μm

COO (Country of Origin):
GB

HellermannTyton Cable Sleeve, 2mm Sleeve Diameter, 100m Sleeve Length - 172-02012 PVC20-PVC-GNYE


This cable sleeve serves as a versatile solution for insulation and identification in various industries. Available in a striking green and yellow colour, it is designed with a sleeve diameter of 2mm and a length of 100m. Constructed from high-grade PVC, this product is suitable for a wide array of applications in electrical and mechanical settings.

Features & Benefits


• Provides effective electrical insulation and physical protection

• High tensile strength ensures durability under stress

• Available in a visually distinct green-yellow colour for easy identification

• Flexible design allows for ease of installation and usage

Applications


• Used for electrical insulation in automotive systems

• Suitable for protective sleeving in domestic electrical wiring

• Ideal for decorative in consumer products

• Utilised in cable management solutions to organise and safeguard wires

What temperature range can be managed effectively with this product?


It functions efficiently within a continuous temperature range of -30°C to +85°C, ensuring reliable performance in various conditions.

How does the flammability rating affect the use of this cable sleeve?


The sleeve's self-extinguishing properties provide additional safety in environments where fire resistance is critical, reducing potential hazards during use.

What tensile strength does this product offer for different applications?


It boasts an impressive tensile strength of 19MPa, making it suitable for heavy-duty applications where durability is essential.

How long is the shelf life of this PVC cable sleeve?


Under optimal storage conditions, the shelf life of this product is five years, ensuring longevity and reliability for future projects.

관련된 링크들