HellermannTyton PVC Red Cable Sleeve, 100m Length 20 mm Cable Diameter

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

15개 더 담고 ₩19,500.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 metres)*

₩36,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
미터당*
절감
1 - 14₩36,700.00₩368.00-
15 - 49₩35,400.00₩354.00₩19,500.00
50 +₩34,140.00₩342.00₩128,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
416-054
제조사 부품 번호:
172-02063 PVC60-PVC-RD
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Red

Material

PVC

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

6mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

500μm

COO (Country of Origin):
GB

HellermannTyton Cable Sleeve, 6mm Sleeve Diameter, 100m Sleeve Length - 172-02063 PVC60-PVC-RD


This cable sleeve offers an effective solution for wiring insulation and protection. With a red colour and a diameter of 6mm, it is constructed from high-quality PVC, ensuring durability and reliability in various applications. The sleeve spans a length of 100m, making it an ideal choice for extensive projects where consistent performance is required.

Features & Benefits


• Suitable for operating temperatures from -30°C to +85°C

• Self-extinguishing properties enhance safety during use

• Wall thickness of 0.5mm provides robust protection

• High tensile strength up to 19MPa resists breakage

• Insulation resistance of 3 x 10^7 M Ohms ensures efficient operation

Applications


• Suitable for electrical insulation in automotive systems

• Ideal for protecting wiring in domestic installations

• Utilised in decorative requiring colour coding

• Ideal for use in both commercial and domestic environments

How does the operating temperature range affect usability?


The cable sleeve is designed to function efficiently in a wide temperature range, making it suitable for both cold and warm environments, which is essential for applications in diverse climates.

What makes this product suitable for tough environments?


The robust PVC material and self-extinguishing properties ensure that the sleeve can withstand harsh conditions without sacrificing electrical integrity or safety.

What practical benefits does its flexibility provide?


The flexible nature allows for easy installation around bends and curves, ensuring comprehensive coverage and protection for varied cable routing without compromising the sleeve's integrity.

관련된 링크들