HellermannTyton PVC Blue Cable Sleeve, 100m Length 20 mm Cable Diameter

대량 구매 할인 받기

15개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 metres)*

₩26,350.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 108 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
미터당*
절감
1 - 14₩26,350.00₩264.00-
15 - 49₩25,418.00₩254.003%
50 +₩24,492.00₩244.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
415-972
제조사 부품 번호:
172-02048 PVC30-PVC-BU
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Sleeve

Colour

Blue

Material

PVC

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

3mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

500μm

COO (Country of Origin):
GB

HellermannTyton Cable Sleeve, 3mm Sleeve Diameter, 100m Sleeve Length - 172-02048 PVC30-PVC-BU


This product is a PVC cable sleeve designed for various insulation and identification applications. With a diameter of 3mm and a length of 100m, it effectively provides electrical cable protection. The blue colour not only enhances visibility but also suits different wiring needs. The sleeve exhibits exceptional heat resistance and self-extinguishing properties, making it suitable for both automotive and domestic use.

Features & Benefits


• Made from durable PVC to withstand harsh conditions

• Offers a tensile strength of 19MPa for reliable performance

• Provides cable insulation with a wall thickness of 0.4mm

• Compatible with various cable diameters starting from 3mm

Applications


• Used for electrical insulation in automotive wiring

• Suitable for domestic wiring protection and identification

• Ideal for decorative in electrical setups

• Applicable in both commercial and residential settings

• Utilised for physical protection of electrical cables

What temperature range can this sleeve effectively handle?


The sleeve operates continuously within a temperature range of -30°C to +85°C, ensuring functionality in diverse environments.

How does the flammability rating impact safety?


With a self-extinguishing feature, the material helps prevent the spread of flames, thus enhancing safety during electrical installations.

What benefits does a wall thickness of 0.4mm provide?


The wall thickness contributes to the durability and effectiveness of the cable sleeve, ensuring reliable insulation and protection for various applications.

How long is the cable sleeve in this product?


The product comes in a 100m coil, allowing for extensive application without the need for frequent replacements.

관련된 링크들