HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "R", 6.3 mm Cable Yellow, 1.8 mm Cable, 531-07952

Subtotal (1 reel of 1000 units)*

₩135,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
한팩당*
1 +₩135,040.00₩136.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-9710
제조사 부품 번호:
531-07952 HODS85 R-PVC-YE
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

R

Series

HODS85

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Legend Colour

Black

Length

4mm

Width

6.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

COO (Country of Origin):
GB
The HellermannTyton HODS85 series slide on cable marker with marking text "R" ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting. It is made from flexible polyvinyl chloride, cadmium free (PVC) material. This marker is supplied continuous on reel.

Oval shaped markers are designed to fit AT1, AT2 and AT3

Ideal for use in maintenance and repair and fixed with cable ties

Direct application to wire and cable is also recommended

관련된 링크들