HellermannTyton HODS85 Slide-On Cable Marker, Black, Pre-printed "Z", 6.3 mm Cable Yellow, 1.8 mm Cable, 531-07960

Subtotal (1 Bag of 1000 units)*

₩129,720.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩129,720.00₩130.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-3118
제조사 부품 번호:
531-07960 HODS85 Z-PVC-YE
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

Z

Series

HODS85

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Legend Colour

Black

Length

4.5mm

Width

11.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

Yellow

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

Flame Retardant

COO (Country of Origin):
GB

HellermannTyton HODS85 Series Cable Markers, PVC, Yellow - 531-07960 HODS85 Z-PVC-YE


This cable marker are designed for various industries such as automation, electronics, electrical, and mechanical. They are high-quality, flame retardant, PVC markers with slide-on affixing method suitable for cables ranging from 1.8mm to 3.6mm in diametre.

Features & Benefits


• Flame retardant for safety

• Slide-on design for easy installation

• Bright yellow colour for visibility

Applications


• Ideal for marking cables in automation systems

• Perfect for use in electrical installations

• Suitable for identifying cables in electronic equipment

Can it withstand extreme temperatures?


Yes, it is suitable for use in temperatures ranging from -65°C to +105°C.

Will it fit cables with diametres outside of 1.8mm to 3.6mm?


No, it is specifically designed for cables within that diametre range.

관련된 링크들