Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS 제품 번호:
- 557-308
- 제조사 부품 번호:
- 0808053
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 557-308
- 제조사 부품 번호:
- 0808053
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable Marking | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable Marking | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Conductor Marker Carrier comes in a transparent design and is unlabelled, allowing for customization. It supports a cable diameter range of 30 to 35 mm and features a slide-on mounting type for easy application. Each marker carrier provides a text field with a height of 4 mm and a width of 23 mm, offering a clear space for identification labelling on cables.
Conductor marking systems consist of marker carriers and insert labels
PATG collar is a captive marker carrier
Can be used to mark conductors with a diameter of 0.6 mm to 50 mm
관련된 링크들
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking