RS PRO Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 8 mm min., 14 mm max., IP68
- RS 제품 번호:
- 831-9056
- Distrelec 제품 번호:
- 303-95-492
- 제조업체:
- RS PRO
대량 구매 할인 받기
75개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩60,800.00
재고있음
- 2,460 개 단위 배송 준비 완료
- 추가로 2027년 2월 15일 부터 1,500 개 단위 배송
- 추가로 2027년 4월 28일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 70 | ₩12,160.00 | ₩60,800.00 | - |
| 75 - 370 | ₩11,948.00 | ₩59,740.00 | 1% |
| 375 + | ₩9,832.00 | ₩49,160.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 831-9056
- Distrelec 제품 번호:
- 303-95-492
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thread Size | PG16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Nickel Plated Brass | |
| Colour | Metallic | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thread Size PG16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 8mm | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
RS Pro Brass Cable Gland - IP68
From RS Pro, a range of brass cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments, such as oil rigs and ocean shipping. All models are highly reliable and excellent quality.
Features and Benefits
• Various threads are available
• Completely sealed against dust
• Excellent water resistance
• Locknut and seal supplied
• High quality nickel plated brass
What is a cable gland?
Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular brass cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.
What are cable glands used for?
There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are a variety of sizes available for applications that require it. As an example, some of the uses of cable glands would be:
• Machinery with delicate internals
• Telecommunications
• Flow meters
• Underwater power generators
What kind of protection is available on these glands?
Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.
관련된 링크들
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG9 Thread, 4 mm min., 8 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 13 mm min., 20 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG16 Thread, 10 mm min., 14 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 9 mm min., 16 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18 mm min., 21 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18 mm min., 25 mm max., IP68
- RS PRO Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 13 mm min., 18 mm max., IP68