RS PRO Grey Polyamide 66 Cable Gland, M12 Thread, 3 mm min., 6.5 mm max., IP68

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (10 units, in packs of 10)*

₩17,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 05일 부터 8,810 개 단위 배송
  • 추가로 2026년 10월 12일 부터 1,700 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 140₩1,758.00₩17,580.00
150 - 740₩1,728.00₩17,280.00
750 +₩1,420.00₩14,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
822-9739
Distrelec 제품 번호:
303-95-472
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Gland

Thread Size

M12

Maximum Cable Diameter

6.5mm

Minimum Cable Diameter

3mm

Material

Polyamide 66

Colour

Grey

Series

RS PRO

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 94 V-2

COO (Country of Origin):
TW

Extra Information


This particular gland has a thread size of M12. Please Ensure the cut out size has the correct size to complete installation.

Small Pack Size


Per Unit, RS stock no: 8229739

Large Pack Size


RS stock no: 2691707

RS Pro Nylon 66 Cable Glands - IP68


From RS Pro, a range of nylon 66 cable glands offering excellent strain relief and cable protection. Cable glands allow you to mount a cable into a pre-drilled hole. Commonly used within construction and by electrical engineers, cable glands are simple and easy to use. Each gland is rated as IP68, ensuring the level of cable protection is incredibly resilient to the outdoors and other harsh environments. All models are highly reliable and excellent quality.

Features and Benefits


• Various threads are available

• Completely sealed against dust

• Excellent water resistance

• Locknut supplied

• Made with high quality Nylon 66

• UL Standard

What kind of protection is available on these glands?


Rated at IP68, the level of protection provided by these glands are valuable to almost any environment. With a water tight seal and excellent durability, certain possible problems like dust or water will become non-issues to any application. Keeping the cable secure and protected from various outcomes.

What is a cable gland?


Cable glands are a standard cable entry device. They are handy accessories for ensuring a tight seal and complete protection from the area which the cable is feeding into. They work by being screwed into an already threaded hole or socket. The wire, still sealing the wall or enclosure, will then enter through the carefully sized hole. These particular cable glands are rated at IP68, which provide excellent use within indoor or outdoor environments.

What are cable glands used for?


There are various types of applications which would benefit from, or require a cable gland. Used by electrical engineers who need to run cables and wires through to an area which will need to be enclosed or sealed. There are white and black versions available for applications that need to keep to a specific design. As an example, some of the uses of cable glands would be:

• Machinery with delicate internals

• Telecommunications

• Flow meters

• Underwater power generators

관련된 링크들