Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 6 mm min., 12 mm max., IP66
- RS 제품 번호:
- 813-4022
- 제조사 부품 번호:
- EXS04MSC1K-RS
- 제조업체:
- Kopex-EX
Subtotal (1 kit)*
₩426,560.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s) | Per Kit |
|---|---|
| 1 + | ₩426,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 813-4022
- 제조사 부품 번호:
- EXS04MSC1K-RS
- 제조업체:
- Kopex-EX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kopex-EX | |
| Product Type | Cable Gland Kit | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | C1 | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kopex-EX | ||
Product Type Cable Gland Kit | ||
Thread Size M20 | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 6mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series C1 | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
C1 Gland Kits Ex d Double Compression NPT Cable Gland
Features and Benefits
Flameproof Exd and increased safety Exe
Available in various materials
Deluge protected
For use with:
SWA (Steel Wire Armoured)
SWB (Steel Wired Braid)
AWA (Aluminium Wired Armour)
Kit Contents:
Gland
Locknut
Washer
Earth Tag
Standards
EN60079-0, EN60079-1, EN60079-7, EN60079-31.EC Type Examination Certificate:CESI 13 ATEX 041X, IECEX CES 13.0014X, Exd IIC Gb, Exe IIC Gb, Extb IIIC Db
관련된 링크들
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M32 Thread, 16 mm min., 26 mm max., IP66
- Kopex-EX C1 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 8.5 mm min., 16 mm max., IP66
- Kopex-EX C2 Series Metallic Stainless Steel Cable Gland Kit, M20 Thread, 3 mm min., 12 mm max., IP66, IP68
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 6 mm min., 12 mm max., IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 8.5 mm min., 16 mm max., IP66
- Kopex-EX C1 Series Metallic Brass Cable Gland Kit, M20 Thread, 12 mm min., 20 mm max., IP66
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 3 mm min., 12 mm max., IP66, IP68
- Kopex-EX C2 Series Metallic Brass Cable Gland Kit, M20 Thread, 10 mm min., 16 mm max., IP68, IP66