Lapp Skindicht Series 5 Cable Gland Kit, kit contents: 1 x Brass Cone, 1 x Compression Screw, 1 x Gland, 1 x Sealing

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩128,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩128,600.00₩25,720.00-
5 - 9₩123,460.00₩24,692.003%
10 +₩118,300.00₩23,660.008%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
664-4410
제조사 부품 번호:
52105430 & 52032585
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Cable Gland Kit

Kit Contents

1 x Brass Cone, 1 x Compression Screw, 1 x Gland, 1 x Sealing Cone, 1 x Washer, Lock Nuts

Number of Pieces

5

Series

Skindicht

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Thread Size

M12

COO (Country of Origin):
DE

LAPP Skindicht Series Cable Gland Kit, 50 Pieces - 52105430 & 52032585


This cable gland kit is a collection of components intended to create secure cable terminations in industrial electrical and automation installations. Supplied in a pack of 50, the set contains metallic cones, compression elements and securing hardware that allow for sealed cable entry and reliable mechanical retention in panels and enclosures, suitable for environments where standard approvals and material choices are required.

Features and Benefits:


• Contains brass cone for corrosion-resistant sealing and durability
• Includes compression screw to enable positive conductor clamping
• Supplied with sealing cone to maintain entry integrity under strain
• Locknuts provided to ensure secure fixation to enclosures
• Comes with washer to distribute load and prevent damage to mounting surface

Applications


• Suitable for sensor and actuator cabling in automation racks
• Ideal for power and signal cable entries in control panels
• Used with conduit interfaces in electrical distribution boards
• Can be used for machine tool cable routing and gland assemblies

What items are included per individual unit in the kit?


Each unit comprises a brass cone, a compression screw, a main gland body, a sealing cone, a washer and a locknut.

How is mechanical retention achieved with this product?


Retention relies on the compression screw pressing the sealing cone against the conductor, while the locknut secures the assembly to the enclosure.

Are these components supplied in bulk quantities?


The kit is packaged as a 50-piece pack to support multiple terminations or medium-scale installation projects.

Which approvals and material constraints apply to the components?


The items meet CE and RoHS requirements and include brass elements for the cone and associated metallic parts.

Standards

EN50262

관련된 링크들