Hummel HSK-K Series Grey Polyamide Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68
- RS 제품 번호:
- 289-0485
- Distrelec 제품 번호:
- 155-02-398
- 제조사 부품 번호:
- 1.209.3200.50
- 제조업체:
- Hummel
Subtotal (1 unit)*
₩9,456.00
재고있음
- 75 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,456.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-0485
- Distrelec 제품 번호:
- 155-02-398
- 제조사 부품 번호:
- 1.209.3200.50
- 제조업체:
- Hummel
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hummel | |
| Product Type | Cable Gland | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 25mm | |
| Minimum Cable Diameter | 18mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | HSK-K | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hummel | ||
Product Type Cable Gland | ||
Thread Size M32 | ||
Maximum Cable Diameter 25mm | ||
Minimum Cable Diameter 18mm | ||
Material Polyamide | ||
Colour Grey | ||
Series HSK-K | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Cable gland with grommet and connecting nut. The gland is screwed fast directly into the threaded hole or is fixed by means of a lock nut. The cable gland is available with M thread, long M thread or Pg thread.
RoHS compliant
IP68 degree protection
CSA and UL approved
관련된 링크들
- Hummel HSK-K Series Grey Polyamide Cable Gland, M32 Thread, 18 mm min., 25 mm max., IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, PG13.5 Thread, IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, PG11 Thread, 5 mm min., 10 mm max., IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, M40 Thread, 22 mm min., 32 mm max., IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, M16 Thread, 4 mm min., 8 mm max., IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- Hummel HSK-K Series Black Polyamide Cable Gland, PG13.5 Thread, IP68