Lapp SKINTOP K-M Series Black Polyamide ATEX Cable Gland, M25 Thread, 2 mm min., 4 mm max., IP68, IP66

Subtotal (1 pack of 25 units)*

₩168,750.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 03일 부터 225 개 단위 배송
  • 추가로 2026년 12월 08일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
25 +₩6,750.00₩168,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6145
Distrelec 제품 번호:
304-34-493
제조사 부품 번호:
54115230
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

ATEX Cable Gland

Thread Size

M25

Maximum Cable Diameter

4mm

Minimum Cable Diameter

2mm

Material

Polyamide

Colour

Black

Series

SKINTOP K-M

IP Rating

IP68, IP66

Hazardous Area Certification

ATEX, IECEx IBE 13.0027x, IBExU 08 ATEX 1063x

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

EC Type Examination Certification: IBExU 08 ATEX 1063x, IECEx Certificate: IECEx IBE 13.0027x

COO (Country of Origin):
DE

LAPP 5411 Series Cable Gland, M25 Thread size, Polyamide Material - 54115230


This cable gland is designed for reliable use in electrical equipment, specifically in environments with explosion risks. Constructed from durable polyamide, the device ensures secure connections while managing environmental stress. With an operating temperature range from -20°C to +80°C, this black cable gland is an essential solution for various industrial applications.

Features & Benefits


• Provides a robust seal against dust and water ingress

• Maintains performance under both high and low temperature conditions

• Designed for use in explosive atmospheres for safety compliance

• Coloured in RAL 9005 black for UV resistance

Applications


• Used in automation systems where environmental protection is critical

• Suitable for electrical installations in hazardous areas

• Effective in machinery requiring robust electrical cable management

• Ideal for outdoor demanding weatherproof fittings

What materials are used in the construction to ensure durability?


The gland body and cap nut are made from polyamide, providing excellent resistance to harsh environmental conditions. The sealing ring is crafted from CR, while the O-ring is NBR, ensuring high-performance sealing in various conditions.

How does this product ensure compliance with industry standards?


It meets CE and relevant ATEX safety regulations, crucial for installations in explosive environments. The cable gland is tested to ensure it provides the necessary protection levels under standard conditions.

What specific conditions can this cable gland withstand?


It operates effectively in temperatures ranging from -20°C to +80°C, making it suitable for a variety of industrial applications where temperature fluctuations are common. The IP66 and IP68 ratings ensure functionality in wet or corrosive environments.

관련된 링크들