RS PRO Silver Brass Cable Gland, M20 Thread, 9.5 mm min., 16 mm max., IP68

Subtotal (1 unit)*

₩51,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 98 개 단위 배송
  • 추가로 2027년 1월 29일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-3628
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

16mm

Minimum Cable Diameter

9.5mm

Material

Brass

Colour

Silver

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

ATEX, EAC, IECEx

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-60°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Cable Glands, Double Sealing Armoured - M20 Threads


Introducing the RS PRO double sealing armoured type Ex d cable gland, the ultimate solution for securing electrical equipment in hazardous areas. Engineered to meet stringent safety standards (EN 60079-0, EN 60079-1, EN 60079-7, EN 60079-31), this cable gland is Group I, II, III certified and is perfect for installations in Zone 1, 2, and Zone 20, 21, 22 hazardous environments.

Why Would You Choose These Cable Glands?


Whether you're working with knockouts or threaded entries, the RS PRO cable gland is designed for maximum flexibility. It supports various cables, including SWA, AWA, STA, SWB, ASA, PWA, EMC, and CY/SY armoured cables, making it a go-to choice for various applications.

Certified for Safety


Certified to the latest ATEX/IECEx standards, this cable gland is suitable for use in environments requiring Increased Safety (Exe), Flameproof (Exd), Restricted Breathing (ExnR), and Dust (Ext) protection concepts.

Features and Benefits


  • Armoured range of 0- 2.5 mm

  • Pass EMC test

  • Anti-slip design

  • The same specification, the same wrench size

  • Complete specifications and models

  • Testing temperature: - 65∼150 °C

  • Working temperature: -60∼130 °C

  • IP68 10m/8h

  • Loading test diameter 20 times (100% pull)

  • Hydrostatic test 30 bar

  • Suitable for cold flow armoured cable

  • Applications


  • Petroleum

  • Chemical

  • Biopharmaceutical

  • Natural gas

  • Offshore engineering industries

  • 관련된 링크들