Lapp SKINTOP STR-M Series 100 Cable Gland, kit contents: 5 x Cable Gland, M20

대량 구매 할인 받기

25개 더 담고 6% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩15,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 45 개 단위 배송
  • 추가로 2026년 11월 10일 부터 300 개 단위 배송
  • 추가로 2026년 12월 01일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩3,144.00₩15,720.00-
25 - 120₩2,952.00₩14,760.006%
125 +₩2,696.00₩13,480.0014%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
276-1142
Distrelec 제품 번호:
304-34-512
제조사 부품 번호:
53111120
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Cable Gland

Kit Contents

5 x Cable Gland

Number of Pieces

100

Series

SKINTOP STR-M

Hazardous Area Certification

No

Standards/Approvals

cURus: File Nr. 79903, VDE, DNV, TUV

Thread Size

M20

COO (Country of Origin):
CH

LAPP SKINTOP Series Cable Gland, M20 Thread size, 27.6mm Maximum Cable Diameter - 53111120


This cable gland is an essential component in ensuring secure and efficient cable management. Designed for M20 threads and accommodating a maximum cable diameter of 27.6mm, this grey polyamide cable gland is ideal for various applications in the automation, electronics, and mechanical industries. Its robust construction allows for reliable performance, even in demanding environments.

Features & Benefits


• IP69 rated cable gland ensures protection against dust and water ingress

• Multi-start trapezoidal thread design facilitates easy installation

• Liquid-tight and cord grip characteristics enhance overall cable security

• Optimal strain relief prevents damage to cables under dynamic conditions

Applications


• Used with industrial machinery for secure cable connections

• Suitable for automation technology ensuring functional safety

• Ideal for measurement and control requiring robustness

• Effective in robotic manufacturing for reliable electrical connections

• Utilised in electronic design to ensure cable integrity

What specific environmental conditions can this cable gland withstand?


This model can operate effectively in temperatures ranging from -40°C to +100°C, making it suitable for a wide range of harsh environments. Its IP69 rating also ensures protection against high-pressure water jets and dust infiltration.

How does the material choice contribute to performance?


The polyamide construction offers high durability and resistance to mechanical stress, thereby enhancing the gland's reliability in demanding scenarios while ensuring longevity in use.

Are there any considerations for selecting the right cable diameter?


The cable gland accommodates cables within the range of 25mm to 27.6mm in diameter, ensuring a secure fit and optimal performance when matched with appropriate cables for your application.

관련된 링크들