Hawke 501/421 Series Brass Brass Cable Gland, M25 Thread, 13 mm min., 20.2 mm max., IP66, IP67, IP68
- RS 제품 번호:
- 271-1344
- 제조사 부품 번호:
- 501/421/B/M25/KIT
- 제조업체:
- Hawke
Subtotal (1 unit)*
₩45,180.00
재고있음
- 추가로 2026년 10월 26일 부터 94 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩45,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-1344
- 제조사 부품 번호:
- 501/421/B/M25/KIT
- 제조업체:
- Hawke
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hawke | |
| Product Type | Cable Gland | |
| Thread Size | M25 | |
| Maximum Cable Diameter | 20.2mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Brass | |
| Colour | Brass | |
| Series | 501/421 | |
| IP Rating | IP66, IP67, IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hawke | ||
Product Type Cable Gland | ||
Thread Size M25 | ||
Maximum Cable Diameter 20.2mm | ||
Minimum Cable Diameter 13mm | ||
Material Brass | ||
Colour Brass | ||
Series 501/421 | ||
IP Rating IP66, IP67, IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA 22.2 60079-0, CSA 22.2 60079-1, CSA 22.2 60079-31, CSA 22.2 60079-7, UL 1203, UL 2225, UL 514B, UL 60079-0, UL 60079-31, UL 60079-7 | ||
- COO (Country of Origin):
- GB
The Hawke cable gland kit is intended for use on non-armoured elastomer and plastic insulated cables. This cable gland may be used with braided cables where the braid and outer sheath pass into the enclosure. The braid must then be suitably terminated inside the enclosure. For Exd applications, the cable must be suitable in compliance with BS EN 60079-14.
Rounded Cable entry to prevent cable damage
Flameproof, increased safety, dust protection and restricted breathing
Certified ATEX, IECEx, UKEX, c CSA us
관련된 링크들
- Hawke 501/421 Series Brass Brass Cable Gland, M25 Thread, 13 mm min., 20.2 mm max., IP66, IP67, IP68
- Hawke 501/421 Series Brass Brass Cable Gland, M40 Thread, 25 mm min., 32.5 mm max., IP68, IP67, IP66
- Hawke 501/421 Series Brass Brass Cable Gland, M40 Thread, 25 mm min., 32.5 mm max., IP66, IP67, IP68
- Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 3.2 mm min., 8 mm max., IP68, IP67, IP66
- Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 10 mm min., 14.3 mm max., IP68, IP66, IP67
- Hawke 501/421 Series Brass Brass Cable Gland, M50 Thread, 10 mm min., 14.3 mm max., IP66, IP67, IP68
- Hawke 501/421 Series Brass Brass Cable Gland, M20 Thread, 3.2 mm min., 8 mm max., IP66, IP67, IP68
- Hawke 501/421 Series Brass Brass Cable Gland, M32 Thread, 19.5 mm min., 26.5 mm max., IP68, IP67, IP66