Rittal SZ Series Grey Brass Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68
- RS 제품 번호:
- 226-0223
- 제조사 부품 번호:
- 2411871
- 제조업체:
- Rittal
대량 구매 할인 받기
5개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩76,820.00
재고있음
- 72 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩76,820.00 | - |
| 5 - 9 | ₩72,980.00 | 4% |
| 10 + | ₩69,140.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-0223
- 제조사 부품 번호:
- 2411871
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Brass | |
| Colour | Grey | |
| Series | SZ | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, UL + C-UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Brass | ||
Colour Grey | ||
Series SZ | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, UL + C-UL | ||
- COO (Country of Origin):
- RO
Rittal Series SZ Cable Gland, IP68 , 34mm Maximum Cable Diameter - 2411871
This cable gland by Rittal is a high-quality product designed for use in various industries, such as automation, electronics, electrical, and mechanical. With IP68 rating and made of brass material, this gland ensures maximum protection for cables in harsh environments. This cable gland with a thread size of M63 is reliable for cables with a maximum diameter of 34mm.
Features & Benefits
• Brass material construction for durability
• IP68 rating for waterproof protection
• M63 thread size for easy installation
• Locknut included for secure connection
Applications
• Suitable for outdoor installations
• Ideal for use in marine environments
• Can be used for underground cable connections
Can it be used in extreme weather conditions?
Yes, the brass cable gland with IP68 rating is designed to withstand harsh weather conditions.
Will it fit cables with a diameter of 34mm?
Yes, the maximum cable diameter of 34mm is compatible with this cable gland.
Is it suitable for marine applications?
Yes, the waterproof design makes it reliable for marine environments.
관련된 링크들
- Rittal SZ Series Metallic Brass Cable Gland, M63 Thread, 34 mm min., 44 mm max., IP68, IP69K
- Rittal SZ Series Grey Polyamide Cable Gland, M63 Thread, 44 mm min., 34 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M50 Thread, 27 mm min., 38 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M40 Thread, 28 mm min., 19 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M25 Thread, 17 mm min., 11 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M20 Thread, 12 mm min., 6 mm max., IP68
- Rittal SZ Series Metallic Brass Cable Gland, M50 Thread, 38 mm min., 27 mm max., IP68