Agro Progress MS EMC Rapid Series Metallic Nickel Plated Brass Cable Gland, PG21 Thread, 16 mm min., 19 mm max., IP68

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
220-6288
제조사 부품 번호:
A1080 21 190
제조업체:
Agro
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Agro

Product Type

Cable Gland

Thread Size

PG21

Maximum Cable Diameter

19mm

Minimum Cable Diameter

16mm

Material

Nickel Plated Brass

Colour

Metallic

Series

Progress MS EMC Rapid

IP Rating

IP68

Locknut Included

No

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
CH

Agro Cable glands for Screened Cables


The Agro cable glands are designed as electromagnetic protection for screened cables.;Magnetic fields, electrical impulses and all interference voltage are directed to the earthing ring by the braid (in accordance with DIN 89345), and subsequently to the threaded connector.

Features and Benefits


Easy installation;Thread size = PG16 to PG36;Tear and immersion resistant.;Nickel plated brass;IP68;Short connection thread PG;One piece sealing insert;Very good shield contact via the contact sleeve with shielding braid ending in the cable gland

관련된 링크들