HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG7 Thread, IP66
- RS 제품 번호:
- 218-1493
- 제조사 부품 번호:
- 166-21010 HG10-S-PG7-PA66-BK
- 제조업체:
- HellermannTyton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 10 units)*
₩56,720.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩56,720.00 | ₩5,672.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 218-1493
- 제조사 부품 번호:
- 166-21010 HG10-S-PG7-PA66-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Conduit Fitting | |
| Thread Size | PG7 | |
| Material | Polyamide | |
| Colour | Black | |
| Series | GH | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 135°C | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | cURus, HF, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Conduit Fitting | ||
Thread Size PG7 | ||
Material Polyamide | ||
Colour Black | ||
Series GH | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 135°C | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals cURus, HF, RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton straight fitting with external thread has IP66 protection class. It has PG7 thread Size.
It has high pull-off strength
It is highly resistant to solvents and oils
It is free of halogen, sulphur and phosphorus
It has metric threads supplied with locknuts
관련된 링크들
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG7 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG48 Thread
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG9 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG13 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG21 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG11 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG29 Thread, IP66
- HellermannTyton GH Series Black Polyamide Cable Conduit Fitting, PG42 Thread, IP66