Lapp SKINDICHT Series Cable Gland, M32

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩371,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 20₩74,260.00₩371,300.00
25 - 45₩71,288.00₩356,440.00
50 +₩68,320.00₩341,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-7769
제조사 부품 번호:
52103040+59000430
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Cable Gland

Series

SKINDICHT

Hazardous Area Certification

No

Standards/Approvals

DIN EN 60423, DIN IEC 62444

Thread Size

M32

COO (Country of Origin):
DE

LAPP SKINDICHT Series Cable Gland, M32 Thread size, 19.5mm Minimum Cable Diameter - 52103040+59000430


This cable gland is designed for robust electrical connections in various industrial settings. Featuring a thread size of M32, it accommodates cable diameters between 19.5mm and 21.8mm. Constructed from durable brass and finished in a metallic appearance, this product ensures a reliable seal while providing reliable compatibility for cable entry solutions.

Features & Benefits


• Offers an IP55 rating for effective protection against dust and water

• Designed for high-temperature applications, with operating limits from -30°C to +80°C

• Includes a locknut for secure installation and stability

• Suitable for use in thin-walled housings, enhancing flexibility in design

• Manufactured from nickel-plated brass to resist corrosion and wear

• Supports various cable diameters, offering versatile usage possibilities

Applications


• Ideal for requiring secure and waterproof cable entries

• Used in automation systems to protect sensitive components

• Suitable for electrical installations in machinery and equipment

• Suitable for housing designs needing reliable sealing solutions

What materials ensure the longevity and durability of this product?


The cable gland is constructed from nickel-plated brass, providing reliable resistance against corrosion and ensuring a long service life, even in challenging environments.

How does the design cater to different cable thicknesses?


It accommodates a range of cable diameters from 19.5mm to 21.8mm, allowing for flexibility and ease of use in various installations.

In what conditions can the cable gland effectively operate?


It operates within a temperature range of -30°C to +80°C, making it suitable for high-temperature environments and diverse industrial applications.

What advantages does the IP55 rating provide?


The IP55 rating protects against dust ingress and water exposure, ensuring the integrity of electrical connections in demanding conditions, thus enhancing system reliability.

관련된 링크들