현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
5 백 1개
₩3,140.00
- RS 제품 번호:
- 492-382
- 제조사 부품 번호:
- RND 465-01308
- 제조업체:
- RND
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RND | |
| Series | RND 465 | |
| Thread Size | M12 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RND | ||
Series RND 465 | ||
Thread Size M12 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND High-performance cable gland is expertly crafted from durable polyamide, designed specifically to provide robust sealing and termination for various electrical applications. Offering unparalleled protection against water and dust, this product is essential for securing cables in a multitude of environments, ensuring that your electrical equipment and enclosures remain safe and functional. With a reputation for reliability, this cable gland is favoured in sectors such as mechanical engineering, lighting, and machinery. It boasts a generous operating temperature range, making it suitable for a variety of settings. Its thoughtful design features include strain relief for enhanced cable management and a convenient locknut for secure installation.
Facilitates easy integration with flat cable couplings for versatile configurations
Halogen-free materials enhance safety by reducing toxic emissions in case of fire
Lightweight yet robust construction allows for easy handling and installation without compromising strength
Various colour options are available, catering to aesthetic requirements and compatibility with different installations
관련된 링크들
- RND RND 465 Series
- RND RND 465 Series Grey Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RND RND 465 Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP68
- RND RND 465 Series Black Nylon Cable Gland, M24 Thread, 12 mm min., 15 mm max., IP68
- RND RND 465 Series Black Nylon Cable Gland, M32 Thread, 12 mm min., 21 mm max., IP68
- RND RND 465 Series Grey Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RND RND 465 Series Black Polyamide Cable Gland, M25 Thread, 13 mm min., 18 mm max., IP68
- RND RND 465 Series Grey Polyamide Cable Gland, M36 Thread, 18 mm min., 25 mm max., IP68