Lapp SKINDICHT Series 100 Cable Gland, M20

대량 구매 할인 받기

25개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩51,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 510 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩10,316.00₩51,580.00-
25 - 45₩10,064.00₩50,320.002%
50 +₩9,696.00₩48,480.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
390-072
제조사 부품 번호:
52103020+59000171
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Product Type

Cable Gland

Number of Pieces

100

Series

SKINDICHT

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS Compliant

Thread Size

M20

COO (Country of Origin):
DE

LAPP Cable Gland, Locknut Included, 13mm Thread Length - SKINDICHT Series - 52103020+59000171


Lock your appliance's cabling down with this LAPP cable gland. As it secures cables in place, the unit clamps down on disconnections from disruptive movement. It accepts cable diameters between 10.8 and 12.8mm, so it flexes to fit many leads. Installation is a breeze, as you can easily screw the product into a port without special tools. Don't worry about harsh conditions, as its IP68 rating shows it's fully protected against dust and submersion in 1.5m of water for up to 30 minutes.

Features & Benefits


• Nickel-plated brass body resists corrosion and impact

• Comes with a locknut to ensure secure installation

• Standard M20 thread size to fit everyday ports

Applications


• Woodworking

• Chemical production

• Power distribution systems

Can this gland handle high-pressure environments?


This unit handles pressures up to 10 bar, making it a safe choice for demanding tasks.

관련된 링크들