Phoenix Contact G-INSEC Series Brass Brass Cable Gland, PG48 Thread, 34 mm min., 44 mm max., IP68

Subtotal (1 unit)*

₩168,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩168,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
270-323
제조사 부품 번호:
1411204
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Cable Gland

Thread Size

PG48

Maximum Cable Diameter

44mm

Minimum Cable Diameter

34mm

Material

Brass

Colour

Brass

Series

G-INSEC

IP Rating

IP68

Hazardous Area Certification

No

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

DNV TAE00003WY

COO (Country of Origin):
TR
The Phoenix Contact Cable gland is designed to ensure secure and reliable cable management in various environments. Crafted from corrosion-resistant nickel-plated brass, the product excels in EMC applications, providing effective shielding against electromagnetic interference. With an adjustable external cable diameter ranging from 34 mm to 44 mm, it accommodates a variety of cable sizes, making it suitable for diverse installations.

Maintains performance in extreme environmental conditions

IP68 rating for superior protection against dust and moisture

Compatible with a variety of cable applications

Includes O ring seals to prevent ingress of contaminants

관련된 링크들