HENSEL AKM Series Grey Polyamide Cable Gland, M63 Thread, 35 mm min., 42 mm max., IP69K, IP69, IP67, IP66
- RS 제품 번호:
- 116-954
- 제조사 부품 번호:
- AKM63
- 제조업체:
- HENSEL
Subtotal (1 unit)*
₩72,580.00
제조사가 재고 비축중
- 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 116-954
- 제조사 부품 번호:
- AKM63
- 제조업체:
- HENSEL
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HENSEL | |
| Thread Size | M63 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 42mm | |
| Minimum Cable Diameter | 35mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | AKM | |
| IP Rating | IP69K, IP69, IP67, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | DIN EN 62444 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HENSEL | ||
Thread Size M63 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 42mm | ||
Minimum Cable Diameter 35mm | ||
Material Polyamide | ||
Colour Grey | ||
Series AKM | ||
IP Rating IP69K, IP69, IP67, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals DIN EN 62444 | ||
- COO (Country of Origin):
- DE
The Hensel Cable Gland is designed for outdoor installation in harsh environments. With a sealing range of diameter 35 to 42 mm and a glow wire test rating of 960°C, this grey cable gland provides IP66, IP67 and IP69 degree of protection.
ISO thread M 63 x 1.5 for secure installation
Flame retardant and self extinguishing for safety
Resistant to cleaning procedures with high pressure cleaner
관련된 링크들
- HENSEL AKM Series Grey Polyamide Cable Gland, M50 Thread, 27 mm min., 35 mm max., IP66, IP67, IP69, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland, M32 Thread, 15 mm min., 21 mm max., IP69K, IP69, IP67, IP66
- HENSEL AKM Series Grey Polyamide Cable Gland, M12 Thread, 4 mm min., 6 mm max., IP66, IP67, IP69, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP69K, IP67, IP69, IP66
- HENSEL AKM Series Grey Polyamide Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP66, IP69, IP67, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland, M40 Thread, 19 mm min., 28 mm max., IP66, IP67, IP69, IP69K
- HENSEL AKM Series Grey Polyamide Cable Gland, M20 Thread, 6.5 mm min., 13.5 mm max., IP69, IP69K, IP66, IP67
- HENSEL AKM Series Orange Polyamide Cable Gland, M25 Thread, 11 mm min., 17 mm max., IP66