Moflash Cable Gland Plug, M20 Thread, Brass, 25 mm Diameter Threaded
- RS 제품 번호:
- 901-0652
- 제조사 부품 번호:
- 50204
- 제조업체:
- Moflash
Subtotal (1 unit)*
₩13,920.00
재고있음
- 추가로 2026년 11월 23일 부터 526 개 단위 배송
- 추가로 2026년 12월 14일 부터 100 개 단위 배송
- 추가로 2027년 1월 11일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 901-0652
- 제조사 부품 번호:
- 50204
- 제조업체:
- Moflash
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Moflash | |
| Threaded | Yes | |
| Thread Size | M20 | |
| Product Type | Cable Gland Plug | |
| Sub Type | Blanking | |
| Material | Brass | |
| Diameter | 25mm | |
| Hazardous Area Certification | ATEX | |
| IP Rating | IP66, IP67, IP68, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC | |
| Series | 502 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Moflash | ||
Threaded Yes | ||
Thread Size M20 | ||
Product Type Cable Gland Plug | ||
Sub Type Blanking | ||
Material Brass | ||
Diameter 25mm | ||
Hazardous Area Certification ATEX | ||
IP Rating IP66, IP67, IP68, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC | ||
Series 502 | ||
- COO (Country of Origin):
- SA
Blanking Plug for Explosive Atmospheres
These blanking plugs are manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel. They are designed to blank off threaded entry holes in hazardous areas with a potentially explosive atmosphere. Equipment protection levels: Ex d I/IIC MbGb, Ex e I/IIC MbGb, Ex tb IIIC Db IM2/II 2GD.
Precision manufactured from high quality brass (marine grade electroless nickel plated) or stainless steel
IP66 / IP67 / IP68 protection
Approvals
ATEX, IECEx, INMETRO, SANS/IEC.
관련된 링크들
- Moflash Plug, M32 Thread, Brass, 42 mm Diameter Threaded Silver
- Moflash Plug, M20 Thread, Brass, 35 mm Diameter Threaded Silver
- Moflash Cable Gland Plug, M20 Thread, Stainless Steel, 25 mm Diameter Threaded
- Phoenix Contact Cable Gland Plug, M20 Thread, Brass, 20 mm Diameter Threaded
- RND Cable Gland Plug, M40 Thread, Brass, 48 mm Diameter Threaded Silver
- WISKA Cable Gland Plug, M20 x 1.5 Thread, Nickel Plated, Brass, 22 mm Diameter Threaded Brass
- Phoenix Contact Cable Gland Plug, M12 Thread, Brass, 15.8 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug, M25 Thread, Nickel Plated Brass, 25 mm Diameter Threaded