대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩4,400.00
재고있음
- 275 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 350 | ₩176.00 | ₩4,400.00 |
| 375 - 1850 | ₩170.00 | ₩4,240.00 |
| 1875 + | ₩140.00 | ₩3,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 822-9820
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Material | Polyamide 66 | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Red | |
| IP Rating | IP68 | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Material Polyamide 66 | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Red | ||
IP Rating IP68 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
RS PRO Nylon 66 Cable Gland Locknuts, IP68
Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.
Features and Benefits
Applications
Standards
UL
관련된 링크들
- RS PRO Red Polyamide 66 Cable Gland Locknut, M25 Thread, IP68
- RS PRO White Polyamide 66 Cable Gland Locknut, M20 Thread, IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut, M20 Thread, IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut, M20 Thread, IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut, PG21 Thread, IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut, M12 Thread, IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut, M12 Thread, IP68
- RS PRO White Polyamide 66 Cable Gland Locknut, M25 Thread, IP68