RS PRO Grey Polyamide 66 Cable Gland Locknut, PG21 Thread, IP68

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 25 units)*

₩11,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
25 - 100₩440.00₩10,980.00
125 +₩362.00₩9,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
822-9701
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Material

Polyamide 66

Product Type

Cable Gland Locknut

Thread Size

PG21

Colour

Grey

IP Rating

IP68

Standards/Approvals

UL

COO (Country of Origin):
TW

RS PRO Nylon 66 Cable Gland Locknuts, IP68


Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Features and Benefits


  • Cable gland locknut

  • Various thread size available

  • IP68-rated as water-resistant

  • Made from nylon 66 for mechanical strength, rigidity and heat and chemical resistance

  • Meets the UL 94V-2 standard for flammability

  • RoHS (Restriction of Hazardous Substances) compliant

  • Applications


  • Machine and equipment manufacturing

  • Automation technology and photovoltaic technology

  • Standards

    UL

    관련된 링크들