Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG11 Thread

대량 구매 할인 받기

75개 더 담고 ₩1,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩2,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,745 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 70₩516.00₩2,580.00-
75 - 245₩496.00₩2,480.00₩1,500.00
250 +₩476.00₩2,380.00₩10,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
817-2627
Distrelec 제품 번호:
304-28-933
제조사 부품 번호:
53019021
제조업체:
Lapp
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lapp

Material

Fibreglass Reinforced Polyamide

Product Type

Cable Gland Locknut

Thread Size

PG11

Colour

Light Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL File Nr. E79903

Series

SKINTOP GMP-GL

COO (Country of Origin):
DE

LAPP SKINTOP Series Cable Gland Locknut, PG11 Thread size, Grey - 53019021


This cable gland locknut is designed specifically for securing cable glands in pass-through applications. Made from glass fibre reinforced polyamide, it offers exceptional performance within a range of -20 °C to +100 °C. With a PG11 thread size and a sleek grey finish, it enhances the reliability of electrical installations while ensuring effective vibration resistance.

Features & Benefits


• Crafted from flame retardant and halogen-free polyamide

• Provides effective vibration protection when securing cable glands

• Resilient in temperature ranges from -20 °C to +100 °C

• Available in a convenient grey colour for aesthetic compatibility

• Offers compatibility with PG11 thread sizes for versatile use

• Supports multiple industry applications within electrical management

Applications


• Used with PG11 cable glands for secure fittings

• Ideal for automation equipment and electrical installations

• Suitable for mechanical systems requiring robust cable management

• Utilised in environments requiring halogen-free materials

• Complementary to high-temperature electrical

What materials are used in the construction?


The locknut is constructed from glass fibre reinforced polyamide, which ensures durability and resistance to harsh conditions.

How does this locknut enhance cable gland stability?


By preventing unwanted movement and providing a secure fixture, it significantly reduces potential vibration issues, ensuring a stable connection.

What temperature extremes can it withstand?


This locknut operates efficiently within a temperature range of -20 °C to +100 °C, making it suitable for various environments.

Can it be used in applications that require flame-resistant components?


Yes, it is flame retardant and halogen-free, making it suitable for safety-sensitive installations.

What thread size should be matched when using this product?


It is specifically designed for use with PG11 thread sizes, which ensures compatibility with corresponding cable glands.

관련된 링크들