Icotek Black Cable Gland Lock, M20 Thread
- RS 제품 번호:
- 284-4476
- Distrelec 제품 번호:
- 300-13-123
- 제조사 부품 번호:
- GMT 20
- 제조업체:
- Icotek
Subtotal (1 unit)*
₩6,378.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,378.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-4476
- Distrelec 제품 번호:
- 300-13-123
- 제조사 부품 번호:
- GMT 20
- 제조업체:
- Icotek
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Icotek | |
| Product Type | Cable Gland Lock | |
| Thread Size | M20 | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL94-V0, self-extinguishing | |
| Series | KVT, KVT-SNAP, KVT-W90 Split cable glands QVT Split cable glands KEL-DPZ Cable entry plates KEL-DPF Cable entry inserts | |
| 모두 선택 | ||
|---|---|---|
브랜드 Icotek | ||
Product Type Cable Gland Lock | ||
Thread Size M20 | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL94-V0, self-extinguishing | ||
Series KVT, KVT-SNAP, KVT-W90 Split cable glands QVT Split cable glands KEL-DPZ Cable entry plates KEL-DPF Cable entry inserts | ||
- COO (Country of Origin):
- DE
The high-quality hexagonal nut with metric threads designed for attaching components together. It is made of Polyamid (PA) material and features a standard nut design. The locknut has a height of 7.0mm and a wrench cut-out size of 26mm x 28.2mm, making it easy to use and durable for various applications.
High-quality Polyamid (PA) material for durability
Standard nut design for easy attachment of components
Hexagonal shape with metric threads for secure fastening
Height of 7.0mm and wrench cut-out size of 26mm x 28.2mm
Ideal for routing SUB-D, DVI, or PROFIBUS connectors
관련된 링크들
- Icotek Black Polyamide Cable Gland Locknut, M32 Thread
- Icotek Black Polyamide Cable Gland Locknut, M25 Thread
- Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread
- Icotek QVT Series Grey Polycarbonate Cable Gland, M20 Thread, IP54
- Icotek Black Polyamide Cable Gland Locknut
- Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Icotek Grey Polyamide Cable Gland Locknut, M32 x 1.5 Thread
- RS PRO Nickel Plated Brass Cable Gland Lock, M20 x 1.5 Thread