W. L. Gore & Associates Metallic Nickel Plated Brass Counter Nut, M12 x 1.5 Thread, IP67, IP66K, IP68, IP65, IP69K

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
425-407
Distrelec 제품 번호:
304-46-408
제조사 부품 번호:
M10510-008
제조업체:
W. L. Gore & Associates
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

W. L. Gore & Associates

Material

Nickel Plated Brass

Product Type

Counter Nut

Thread Size

M12 x 1.5

Colour

Metallic

IP Rating

IP67, IP66K, IP68, IP65, IP69K

Minimum Operating Temperature

-40°C

Standards/Approvals

UL 94 VTM 0, IEC 60068 2 64, IEC/ EN 60079 7, UL 746C f1, RoHS 2011/65/EU, IEC 60068 2 1, IEC/ EN 60079 31, IEC 60068 2 14, ATEX 2014/34/EU, UL 94 V 0, ISO 20653, ISO 9001, IEC 62108, IEC 62262, IEC/ EN 60079 0, ETSI EN 300 019 2 2, IEC 60529, IEC 60068 2 78, IEC 60068 2 52, IEC 60068 2 2, GR 3108 CORE, IEC 60068 2 11

Series

PolyVent

COO (Country of Origin):
DE
The Wl Gore & Associates Protective Vent screw series effectively equalize pressure and reduce condensation in sealed enclosures, while keeping out solid and liquid contaminants. They improve safety, reliability and service life of outdoor electronic devices. Protective Vents Screw-In Series is engineered to provide oleophobic protection and withstand the mechanical stresses of challenging environments. Choose from a full range of sizes and performance options to meet all your application needs.

Simple to install

Reduces condensation by allowing air exchange

100% quality control plus full traceability for all vents with thread size M6 and M12;For PolyVent Stainless Steel, M12x1.5

관련된 링크들