HellermannTyton Black Polyetheretherketone, Aluminium Alloy, Polyamide 4.6, Stainless Steel, Chloroprene, Polyethylene,
- RS 제품 번호:
- 216-4306
- 제조사 부품 번호:
- 192-10070 SNP7-PA66GF13-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 100 units)*
₩42,600.00
- 2027년 3월 08일 부터 배송 준비 완료
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩42,600.00 | ₩426.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-4306
- 제조사 부품 번호:
- 192-10070 SNP7-PA66GF13-BK
- 제조업체:
- HellermannTyton
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 13.7mm | |
| Sub Type | Snapper Hose Clip | |
| Fixing Method | Plug-In | |
| Material | Polyetheretherketone, Aluminium Alloy, Polyamide 4.6, Stainless Steel, Chloroprene, Polyethylene, PA66-GF13, Polyester, Polyamide 66, High Impact Modified, Polypropylene, Polyamide 11, Polyvinyl Chloride, Ethylene-Propylene-Dien-Terpolymer-Rubber Free Of Nitrosamine, Polyamide 12, Polyamide 6, Fibreglass Reinforced, Ethylene Tetrafluoroethylene, Thermoplastic Polyurethane, Metal, Polyacetal, POM, Polypropylene with Metal Particles, Polyolefin | |
| Colour | Black | |
| Width | 37.7mm | |
| Fire Behaviour | UL 94 V-0, UL 94 V-2, UL 94HB | |
| Standards/Approvals | UL 94 HB, UL 94 V0, UL 94 V2 | |
| Hazardous Area Certification | No | |
| Series | SNP | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 13.7mm | ||
Sub Type Snapper Hose Clip | ||
Fixing Method Plug-In | ||
Material Polyetheretherketone, Aluminium Alloy, Polyamide 4.6, Stainless Steel, Chloroprene, Polyethylene, PA66-GF13, Polyester, Polyamide 66, High Impact Modified, Polypropylene, Polyamide 11, Polyvinyl Chloride, Ethylene-Propylene-Dien-Terpolymer-Rubber Free Of Nitrosamine, Polyamide 12, Polyamide 6, Fibreglass Reinforced, Ethylene Tetrafluoroethylene, Thermoplastic Polyurethane, Metal, Polyacetal, POM, Polypropylene with Metal Particles, Polyolefin | ||
Colour Black | ||
Width 37.7mm | ||
Fire Behaviour UL 94 V-0, UL 94 V-2, UL 94HB | ||
Standards/Approvals UL 94 HB, UL 94 V0, UL 94 V2 | ||
Hazardous Area Certification No | ||
Series SNP | ||
- COO (Country of Origin):
- US
The HellermannTyton 191-10070 SNP Snapper Hose clip is releasable and reusable plastic clip and may replace metal hose clip. It can be used in markets as diverse as automotive, agriculture, white goods, venting systems to medical engineering.
관련된 링크들
- HellermannTyton Black Chloroprene, Polyamide 12, Polyvinyl Chloride, Polyetheretherketone, POM, Polyolefin, PA66-GF13,
- HellermannTyton Black Polyacetal, Stainless Steel, Polyetheretherketone, Polyester, Polyamide 12, Thermoplastic
- HellermannTyton Black Thermoplastic Polyurethane, CR, Ethylene Propylene Diene Monomer, Polyetheretherketone, PO,
- HellermannTyton Black Polyamide 4.6, PA66-GF13, Aluminium, Polyethylene, Thermoplastic Polyurethane, PO, CR,
- HellermannTyton Black 304 Stainless Steel, 316 Stainless Steel, Thermoplastic Polyurethane, PA66-GF13, Polyethylene,
- HellermannTyton Black 304 Stainless Steel, Polyamide 12, Polyvinyl Chloride, Polyamide 6, Polyethylene, CR, 316
- HellermannTyton Black Polyacetal, POM, Polypropylene, Polyethylene, Stainless Steel, Aluminium Alloy, Polyolefin,
- HellermannTyton Black 304 Stainless Steel, 316 Stainless Steel, Polyamide 4.6, Aluminium, PO, PA66-GF13, Ethylene