HellermannTyton Black 304 Stainless Steel, 316 Stainless Steel, Thermoplastic Polyurethane, PA66-GF13, Polyethylene,
- RS 제품 번호:
- 216-4302
- 제조사 부품 번호:
- 192-10240 SNP24-PA66GF13-BK
- 제조업체:
- HellermannTyton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 100 units)*
₩109,820.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩109,820.00 | ₩1,098.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 216-4302
- 제조사 부품 번호:
- 192-10240 SNP24-PA66GF13-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Snapper Hose Clip | |
| Maximum Bundle Diameter | 27.4mm | |
| Fixing Method | Plug-In | |
| Material | 304 Stainless Steel, 316 Stainless Steel, Thermoplastic Polyurethane, PA66-GF13, Polyethylene, Aluminium, Polyamide 4.6, Polyetheretherketone, Ethylene Tetrafluoroethylene, CR, PO, Polyamide 12, Polyamide 11, Polyamide 66, POM, Polyamide 6, Polypropylene, Polyvinyl Chloride | |
| Colour | Black | |
| Fire Behaviour | UL 94HB, UL 94 V-0, UL 94 V-2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V0, UL 94 V2, UL 94 HB | |
| Series | SNP | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Snapper Hose Clip | ||
Maximum Bundle Diameter 27.4mm | ||
Fixing Method Plug-In | ||
Material 304 Stainless Steel, 316 Stainless Steel, Thermoplastic Polyurethane, PA66-GF13, Polyethylene, Aluminium, Polyamide 4.6, Polyetheretherketone, Ethylene Tetrafluoroethylene, CR, PO, Polyamide 12, Polyamide 11, Polyamide 66, POM, Polyamide 6, Polypropylene, Polyvinyl Chloride | ||
Colour Black | ||
Fire Behaviour UL 94HB, UL 94 V-0, UL 94 V-2 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V0, UL 94 V2, UL 94 HB | ||
Series SNP | ||
- COO (Country of Origin):
- US
The HellermannTyton 191-10240 SNP Snapper Hose clip is releasable and reusable plastic clip and may replace metal hose clip. It can be used in markets as diverse as automotive, agriculture, white goods, venting systems to medical engineering.
It is used for tubes and harnesses
관련된 링크들
- HellermannTyton Black 304 Stainless Steel, 316 Stainless Steel, Polyamide 4.6, Aluminium, PO, PA66-GF13, Ethylene
- HellermannTyton Black 304 Stainless Steel, Polyamide 12, Polyvinyl Chloride, Polyamide 6, Polyethylene, CR, 316
- HellermannTyton Black Polyacetal, Stainless Steel, Polyetheretherketone, Polyester, Polyamide 12, Thermoplastic
- HellermannTyton Black Polyetheretherketone, Aluminium Alloy, Polyamide 4.6, Stainless Steel, Chloroprene, Polyethylene,
- HellermannTyton Black Chloroprene, Polyamide 12, Polyvinyl Chloride, Polyetheretherketone, POM, Polyolefin, PA66-GF13,
- HellermannTyton Black Polyamide 4.6, PA66-GF13, Aluminium, Polyethylene, Thermoplastic Polyurethane, PO, CR,
- HellermannTyton Black Polyacetal, POM, Polypropylene, Polyethylene, Stainless Steel, Aluminium Alloy, Polyolefin,
- HellermannTyton Black POM, PA66-GF13 Cable Clip, 16.6 mm Max. Bundle Plug-In 11.73mm