Linian Black Steel Cable Clip, 20 mm Max. Bundle drilled
- RS 제품 번호:
- 951-647
- 제조사 부품 번호:
- 1LSB1820
- 제조업체:
- Linian
N
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 25 units)*
₩19,338.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 3 | ₩19,338.00 | ₩774.00 |
| 4 + | ₩18,576.00 | ₩744.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-647
- 제조사 부품 번호:
- 1LSB1820
- 제조업체:
- Linian
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linian | |
| Product Type | Cable Clip | |
| Sub Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | Black | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | SuperClip | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linian | ||
Product Type Cable Clip | ||
Sub Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Fixing Method drilled | ||
Material Steel | ||
Colour Black | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series SuperClip | ||
제외
- COO (Country of Origin):
- GB
The Linian Coaxial Clip designed to securely hold coaxial cables in place, ensuring a tidy installation. Its robust construction suits various cable sizes while offering easy application across diverse materials.
Suitable for overall cable diameters ranging from 6mm to 13mm
Corrosion-resistant and UV stable, ensuring durability in various environments
Designed for both indoor and outdoor use
Compatible with a range of substrate types, including softer and harder materials
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,