Linian Black Steel Cable Clip, 6 mm Max. Bundle drilled
- RS 제품 번호:
- 951-631
- 제조사 부품 번호:
- 1LCB406
- 제조업체:
- Linian
N
Subtotal (1 Box of 100 units)*
₩72,240.00
일시적 품절
- 2027년 1월 07일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩72,240.00 | ₩722.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 951-631
- 제조사 부품 번호:
- 1LCB406
- 제조업체:
- Linian
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linian | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 6mm | |
| Sub Type | Cable Clip | |
| Fixing Method | drilled | |
| Material | Steel | |
| Colour | Black | |
| Self-Adhesive | No | |
| Fire Behaviour | Fire Resistant | |
| Standards/Approvals | DIN 4102-12 | |
| Hazardous Area Certification | No | |
| Series | Fireclip | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linian | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 6mm | ||
Sub Type Cable Clip | ||
Fixing Method drilled | ||
Material Steel | ||
Colour Black | ||
Self-Adhesive No | ||
Fire Behaviour Fire Resistant | ||
Standards/Approvals DIN 4102-12 | ||
Hazardous Area Certification No | ||
Series Fireclip | ||
제외
- COO (Country of Origin):
- GB
The Linian coaxial clip designed for secure cable management, specifically tailored for maintaining coaxial cables in place with optimal support. Its innovative design facilitates easy installation into various substrates.
Suitable for overall cable diameters of 6 to 13mm
Provides corrosion resistance and is UV stable for durability
Designed for both indoor and outdoor use, enhancing versatility
Accommodates softer substrates such as plaster and plasterboard
Compatible with harder substrates including concrete, masonry, and timber
관련된 링크들
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,