RS PRO Black Nylon Cable Clip, 20 mm Max. Bundle Screw 20mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩49,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 590 개 단위 배송 준비 완료
  • 추가로 2026년 12월 02일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 90₩4,984.00₩49,840.00
100 - 490₩4,862.00₩48,620.00
500 +₩4,002.00₩40,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
614-019
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Cable Clip

Maximum Bundle Diameter

20mm

Sub Type

P Clamp

Fixing Method

Screw

Material

Nylon

Colour

Black

Width

20mm

Fire Behaviour

UL 1696, LFH, ELFH

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
GB

ABB Cable Clip, 20mm Maximum Bundle Diameter, Nylon - RP22


This cable clip ensures effective cable management for various applications. Constructed from black nylon, it offers a sturdy solution for securing cables, hoses, and pipes. With a maximum bundle diameter of 20mm, it is appropriate for both permanent and semi-permanent installations, keeping cables organised and securely in place.

Features & Benefits


• Made from durable nylon for resistance to wear

• Screw mount method provides a strong attachment

• P clamp design suitable for multiple applications

• Maximum bundle diameter of 20mm accommodates several cables

• Ensures minimal movement for a secure grip

• Ideal for use in automotive and industrial environments

Applications


• Securing cables in automotive wiring

• Attaching flexible conduit to fixed points

• Plumbing where hoses are present

• Effective cable management in electrical installations

Can it hold multiple cables securely?


Yes, it can accommodate a maximum bundle diameter of 20mm.

What is the maximum bundle diameter for the RP22?


The RP22 accommodates a maximum bundle diameter of 20mm.

Is it suitable for outdoor use?


No, it is not UV-resistant and is designed for indoor applications only.

관련된 링크들