RS PRO Natural Steel Cable Clip, 20 mm Max. Bundle Screw
- RS 제품 번호:
- 605-100
- 제조업체:
- RS PRO
대량 구매 할인 받기
500개 더 담고 ₩11,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩31,900.00
재고있음
- 1,050 개 단위 배송 준비 완료
- 추가로 2027년 1월 12일 부터 3,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 450 | ₩638.00 | ₩31,860.00 | - |
| 500 - 2450 | ₩616.00 | ₩30,780.00 | ₩11,000.00 |
| 2500 + | ₩506.00 | ₩25,320.00 | ₩330,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 605-100
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 20mm | |
| Sub Type | Saddle Clamp | |
| Fixing Method | Screw | |
| Material | Steel | |
| Colour | Natural | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 20mm | ||
Sub Type Saddle Clamp | ||
Fixing Method Screw | ||
Material Steel | ||
Colour Natural | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
제외
RS PRO Cable Clip Natural Screw Steel Saddle Clamp, 20 mm Max. Bundle
Working with steel conduits? Securely fasten them to a wall or firm surface using this pack of 50 saddle clamps from RS PRO. Once installed, these hard-wearing clamps will help to keep your area tidy and free from trip hazards.
Thanks to their natural-steel finish, the cable clips are corrosion resistant and won't rust or tarnish in damp conditions. You can also use these versatile items around chemicals and acids for a wider range of applications.
The saddle clamps come ready supplied with a backing panel and screws to make installation simple and fuss-free. They also have pre-drilled holes, so you'll be able to quickly fasten them into the desired place. You'll find these saddle clamps used in both home and business environments, from gardens to production lines and labs.
Features and Benefits
• Screw affixing method
• Saddle-clamp, cable clip/clamp style
• Natural colour
• Steel material
• Maximum bundle diameter of 20 mm
관련된 링크들
- RS PRO Natural Galvanised Steel Cable Clip, 20 mm Max. Bundle Screw
- RS PRO Natural Steel Cable Clip, 25 mm Max. Bundle Screw
- RS PRO Natural Steel Cable Clip, 20 mm Max. Bundle Screw 110.5 mm 20mm 20 mm
- RS PRO Natural Stainless Steel Cable Clip, 35 mm Max. Bundle Screw 165 mm 20mm 35 mm
- RS PRO Natural Steel Fire Rated Cable Clip, 8 mm Max. Bundle Screw 56 mm 20mm 8 mm
- RS PRO Black Steel Cable Clip, 20 mm Max. Bundle Screw
- RS PRO Natural Polyamide 66 Cable Clip, 9.2 mm Max. Bundle Screw 20 mm 10.2mm
- Rittal Natural Steel Cable Clamp, 18 mm Max. Bundle Screw