Essentra Natural Polyamide 66 Cable Clamp, 10.2 mm Max. Bundle Twist 25.4 mm

Subtotal (1 Bag of 100 units)*

₩80,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩80,500.00₩804.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
109-464
Distrelec 제품 번호:
304-28-292
제조사 부품 번호:
KLB-350A4-RT
제조업체:
Essentra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Essentra

Product Type

Cable Clamp

Maximum Bundle Diameter

10.2mm

Fixing Method

Twist

Material

Polyamide 66

Colour

Natural

Length

25.4mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
ES
The Essentra cable clamp is a reliable and sturdy solution for securing cables. It is made from high quality polyamide 6.6 material, it provides excellent clamping performance and durability, with a clamping diameter range of 7.6mm to 10.2mm, it can accommodate various cable sizes. The double sided acrylic adhesive ensures a secure and long lasting hold. cable clamp is easy to install and is suitable for a wide range of applications, from cable management in electronic devices to automotive wiring.

Made from high quality polyamide 6.6 material for durability

Accommodates cables with a clamping diameter range of 7.6mm to 10.2mm

Double sided acrylic adhesive provides a strong and secure hold

Easy to install, saving time and effort

Suitable for various applications, including electronic devices and automotive wiring

관련된 링크들