Essentra Natural Polyamide 66 Cable Clamp, 10.7 mm Max. Bundle Twist

Subtotal (1 Bag of 100 units)*

₩80,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩80,500.00₩804.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
109-462
Distrelec 제품 번호:
304-36-886
제조사 부품 번호:
KLB-450A4-RT
제조업체:
Essentra
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Essentra

Product Type

Cable Clamp

Maximum Bundle Diameter

10.7mm

Fixing Method

Twist

Material

Polyamide 66

Colour

Natural

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Essentra cable clamp made of polyamide 6.6 material. It has a clamping diameter ranging from 10.2mm to 12.7mm and comes with adhesive support for easy installation. The clamp has a support color of natural and a clamping diameter of 31.2mm. It is designed to securely hold cables and wires in place, providing support and preventing them from tangling or getting damaged. Cable clamp is ideal for various applications, from cable management in offices to wiring installations in industrial settings. It is a reliable and durable solution for organizing and securing cables.

Made of polyamide 6.6 material for durability and strength

Clamping diameter ranges from 10.2mm to 12.7mm for versatile use

Adhesive support allows for easy and secure installation

Support color of natural for a clean and unobtrusive look

Provides reliable support and prevents cable tangling and damage

관련된 링크들