HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- RS 제품 번호:
- 102-863
- 제조사 부품 번호:
- 151-03559 CMRCDHM8-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 150 units)*
₩1,354,960.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,354,960.00 | ₩9,032.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-863
- 제조사 부품 번호:
- 151-03559 CMRCDHM8-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Nylon Plier | |
| Maximum Bundle Diameter | 50.8mm | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 149.7mm | |
| Width | 35.1mm | |
| Depth | 30.4mm | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS, HF | |
| Hazardous Area Certification | No | |
| Series | CMRCDHM8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Nylon Plier | ||
Maximum Bundle Diameter 50.8mm | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 149.7mm | ||
Width 35.1mm | ||
Depth 30.4mm | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS, HF | ||
Hazardous Area Certification No | ||
Series CMRCDHM8 | ||
제외
- COO (Country of Origin):
- US
HellermannTyton CMRCDHM8 Series Cable Clip, 50.8mm Maximum Bundle Diameter, Black - 151-03559 CMRCDHM8-PA66HIRHSUV-BK
This cable clip is designed for effective cable management, providing a reliable solution for organising wires and cables in various settings. Constructed from durable polyamide 6.6, this black cable clip measures 149.7mm in length, 35.1mm in width, and 30.4mm in depth. It has a maximum bundle diameter of 50.8mm, making it suitable for a variety of applications.
Features & Benefits
• Crafted from polyamide for enhanced durability and longevity
• Halogen-free material ensures a safer environment
• Capable of withstanding temperatures from -40°C to +105°C
• Screw affixing method provides a secure and stable installation
• Accommodates various bundle sizes for versatile use
• Ideal for use in electrical and mechanical applications
Applications
• Utilised in automation systems for organised wiring
• Suitable for use in electronics to streamline connections
• Employed in mechanical assemblies to maintain tidy installations
• Used in electrical projects for effective wire management
What type of installation method does this clip use?
The clip employs a screw affixing method, ensuring a secure and stable attachment to surfaces, reducing the risk of accidental dislodgement during operation.
What temperature range can this clip withstand during use?
It operates effectively within a temperature range of -40°C to +105°C, making it suitable for both low and high-temperature environments.
How does the material impact the clip's performance?
The use of polyamide 6.6 not only increases the clip's durability but also ensures it is halogen-free, contributing to a safer working environment when managing cables.
Can it accommodate various sized cables and wires?
Yes, this clip has a maximum bundle diameter of 50.8mm, allowing it to comfortably accommodate a range of cable sizes for diverse applications.
관련된 링크들
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Stud Mount 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide Adhesive Clip, 10.29 mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Stud Mount 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Stud Mount 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On