HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- RS 제품 번호:
- 102-867
- 제조사 부품 번호:
- 151-03548 CMRCCHM8-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 150 units)*
₩1,397,540.00
일시적 품절
- 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,397,540.00 | ₩9,316.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-867
- 제조사 부품 번호:
- 151-03548 CMRCCHM8-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 36.1mm | |
| Sub Type | Nylon Plier | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 125.3mm | |
| Width | 35.1mm | |
| Depth | 30.4mm | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | RoHS, HF | |
| Hazardous Area Certification | No | |
| Series | CMRCCHM8 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 36.1mm | ||
Sub Type Nylon Plier | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 125.3mm | ||
Width 35.1mm | ||
Depth 30.4mm | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals RoHS, HF | ||
Hazardous Area Certification No | ||
Series CMRCCHM8 | ||
제외
- COO (Country of Origin):
- US
HellermannTyton CMRCCHM8 Series Cable Clip, 36.1mm Maximum Bundle Diameter, Black - 151-03548 CMRCCHM8-PA66HIRHSUV-BK
This cable clip is a versatile solution designed for effective cable management in various settings. Manufactured from durable polyamide 6.6, this black cable clip offers reliability and is suitable for environments where high temperatures may be encountered, with an operating range of -40 to +105°C. With dimensions of 125.3mm in length, 35.1mm in width, and a maximum bundle diameter of 36.1mm, this screw mount cable clip is ideal for securing cables efficiently.
Features & Benefits
• Halogen-free composition ensures a safer environment
• Maximum bundle diameter accommodates larger cable bundles
• High-temperature resilience supports demanding applications
• Screw affixing method provides a secure and permanent fit
• Durable polyamide material resists wear and tear
• Accommodates straps up to 13.2mm wide for added versatility
Applications
• Used to secure electrical cables in automation systems
• Ideal for managing wiring in mechanical assemblies
• Suitable for use in electronic devices and components
• Employs high-torque capabilities for industrial
How does the design of this clip enhance cable management?
The clip's optimal shape allows it to securely hold multiple cables together, preventing tangling and displacement, which is crucial for maintaining an organised workspace.
What is the significance of the halogen-free feature?
The halogen-free material ensures a reduced risk of harmful emissions in case of fire, making it a safer option for high-density cable installations.
What size of straps can be accommodated with this clip?
It accommodates straps that are up to 13.2mm in width and 2.1mm in thickness, offering compatibility with a variety of cable fastening solutions.
Can this clip be used in outdoor applications?
While suitable for a wide temperature range, its effectiveness in outdoor scenarios may depend on environmental conditions and exposure to elements; assess suitability based on specific use cases.
관련된 링크들
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide Adhesive Clip, 10.29 mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Stud Mount 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Stud Mount 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Stud Mount 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On