StarTech.com White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 0.4 in 0.2in 1.2 in
- RS 제품 번호:
- 102-568
- 제조사 부품 번호:
- CBMNMCC2
- 제조업체:
- StarTech.com
Subtotal (1 pack of 100 units)*
₩15,140.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩15,140.00 | ₩152.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-568
- 제조사 부품 번호:
- CBMNMCC2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Cable Clip | |
| Sub Type | Single Nail | |
| Maximum Bundle Diameter | 7mm | |
| Fixing Method | Nail | |
| Material | Polyethylene | |
| Colour | White | |
| Length | 0.4in | |
| Width | 0.2in | |
| Self-Adhesive | No | |
| Depth | 1.2in | |
| Standards/Approvals | TAA | |
| Hazardous Area Certification | No | |
| Series | CBMNMCC2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Cable Clip | ||
Sub Type Single Nail | ||
Maximum Bundle Diameter 7mm | ||
Fixing Method Nail | ||
Material Polyethylene | ||
Colour White | ||
Length 0.4in | ||
Width 0.2in | ||
Self-Adhesive No | ||
Depth 1.2in | ||
Standards/Approvals TAA | ||
Hazardous Area Certification No | ||
Series CBMNMCC2 | ||
- COO (Country of Origin):
- TW
The StarTech.com Medium single steel nail cable clips secure cables to the wall to route and organize them. 100 White cable clips are included, ensuring you will have plenty on hand. Made of durable PE material and featuring a galvanized steel nail. It is suitable for securing cables to wood, drywall and masonry.
TAA compliant
Corrosion resistance
Steel nail ensures easy installation and bearing capacity
관련된 링크들
- StarTech.com White Polyethylene Cable Clip, 10 mm Max. Bundle Nail 0.4 in 0.5in 1 in
- StarTech.com White Polyethylene Cable Clip, 14 mm Max. Bundle Nail 0.5 in 0.6in 1.2 in
- StarTech.com White Polyethylene Cable Clip, 0.31 in Max. Bundle Nail 0.4 in 1.1in
- StarTech.com White Polyethylene Cable Clip Nail 0.4 in 0.9in
- RS PRO White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 11 mm 7mm 11 mm
- RS PRO White Polyethylene Cable Clip, 5 mm Max. Bundle Nail 7.6 mm 5mm 7.6 mm
- StarTech.com White Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 0.4 in 0.7in 0.3 in
- StarTech.com White Polyamide 66 Cable Clamp, 7.9 mm Max. Bundle Screw 0.3 in 0.9in 0.4 in