StarTech.com White Polyethylene Cable Clip Nail 0.4 in 0.9in
- RS 제품 번호:
- 102-522
- 제조사 부품 번호:
- CBMDNMCC1
- 제조업체:
- StarTech.com
Subtotal (1 pack of 100 units)*
₩23,180.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩23,180.00 | ₩232.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-522
- 제조사 부품 번호:
- CBMDNMCC1
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | Cable Clip | |
| Sub Type | Double Steel Nail | |
| Fixing Method | Nail | |
| Material | Polyethylene | |
| Colour | White | |
| Length | 0.4in | |
| Width | 0.9in | |
| Self-Adhesive | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TAA | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type Cable Clip | ||
Sub Type Double Steel Nail | ||
Fixing Method Nail | ||
Material Polyethylene | ||
Colour White | ||
Length 0.4in | ||
Width 0.9in | ||
Self-Adhesive No | ||
Hazardous Area Certification No | ||
Standards/Approvals TAA | ||
- COO (Country of Origin):
- TW
The StarTech.com Medium double steel nail cable clips secure cables to the wall to route and organize them. 100 White cable clips are included, ensuring you will have plenty on hand. Made of durable PE material and featuring a galvanized steel nail. It is suitable for securing cables to wood, drywall and masonry.
TAA compliant
Corrosion resistance
Steel nail ensures easy installation and bearing capacity
관련된 링크들
- StarTech.com White Polyethylene Cable Clip, 0.31 in Max. Bundle Nail 0.4 in 1.1in
- StarTech.com White Polyethylene Cable Clip, 10 mm Max. Bundle Nail 0.4 in 0.5in 1 in
- StarTech.com White Polyethylene Cable Clip, 14 mm Max. Bundle Nail 0.5 in 0.6in 1.2 in
- StarTech.com White Polyethylene Cable Clip, 7 mm Max. Bundle Nail 0.4 in 0.2in 1.2 in
- RS PRO White Polyethylene Cable Clip Nail 9.8 mm 10mm 10 mm
- RS PRO Grey Polyethylene Cable Clip Nail 9.8 mm 10mm 10 mm
- RS PRO Grey Polyethylene Cable Clip Nail 9.3 mm 8mm 8 mm
- RS PRO White Polyethylene Cable Clip Nail 9.3 mm 8mm 8 mm