STEGO SL025 Series LED LED Lamp, 100V ac, 240 V ac, 345 mm Length, 4 W, 7000K

Subtotal (1 unit)*

₩272,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩272,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
655-407
제조사 부품 번호:
02530.1-00
제조업체:
STEGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Lamp

Luminous Flux

560lm

Voltage

100V ac, 240V ac

Length

345mm

IP Rating

IP20

Power

4W

Lifespan

60000h

Minimum Operating Temperature

-40°C

Colour Temperature

7000K

Maximum Operating Temperature

60°C

Depth

351mm

Standards/Approvals

ROHS, EAC, CCC

Series

SL025

COO (Country of Origin):
DE

LED enclosure lamp SL 025


The flat LED light SL 025 with on/off switch and motion detector is Ideal for use in cabinets and casings with electrical/electronic components with a high component density. It can be mounted narrow-sided or wide-sided with screws, or with magnet fixing at any desired position in steel cabinets without installation effort. Thanks to its integrated socket, the SL025 enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.

• Flat casing
• Wide voltage range
• Light with socket
• Screw and magnet fixing
• LED light element
• Switch and motion detector in one device
• Can be used worldwide certified

RS Stock no.655-407 - MPN:02530.1-00 - Socket Type -DE
RS Stock no.655-409 - MPN:02531.1-00 - Socket Type -F
RS Stock no.655-410 - MPN:02532.1-00 - Socket Type -CH
RS Stock no.655-411 - MPN:02533.1-00 - Socket Type -GB
RS Stock no.655-412 - MPN:02534.1-00 - Socket Type -USA
RS Stock no.655-413 - MPN:02535.1-00 - Socket Type -IT

관련된 링크들