STEGO 02200.0-00 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K
- RS 제품 번호:
- 194-7692
- 제조사 부품 번호:
- 02200.0-00
- 제조업체:
- STEGO
Subtotal (1 unit)*
₩252,140.00
재고있음
- 추가로 2026년 10월 19일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩252,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-7692
- 제조사 부품 번호:
- 02200.0-00
- 제조업체:
- STEGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STEGO | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Luminous Flux | 1730lm | |
| Housing Material | Translucent, Plastic | |
| Voltage | 240V ac | |
| Length | 600mm | |
| IP Rating | IP20 | |
| Power | 16W | |
| Lifespan | 60000h | |
| Colour Temperature | 6500K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 44mm | |
| Standards/Approvals | UL submitted, VDE submitted | |
| Diameter | 44mm | |
| Colour | White | |
| Depth | 44mm | |
| Lamp Supplied | Yes | |
| Series | 02200.0-00 | |
| 모두 선택 | ||
|---|---|---|
브랜드 STEGO | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Luminous Flux 1730lm | ||
Housing Material Translucent, Plastic | ||
Voltage 240V ac | ||
Length 600mm | ||
IP Rating IP20 | ||
Power 16W | ||
Lifespan 60000h | ||
Colour Temperature 6500K | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Width 44mm | ||
Standards/Approvals UL submitted, VDE submitted | ||
Diameter 44mm | ||
Colour White | ||
Depth 44mm | ||
Lamp Supplied Yes | ||
Series 02200.0-00 | ||
- COO (Country of Origin):
- DE
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height.
The LED 021/022 Varioline is a powerful and compact LED lamp for use in enclosures. Its LED tube emits more than 1,000/1,700 Lm at only 11 W/16 W power consumption, thereby illuminating even very large enclosures in their full depth and height. The glare-free, 360° rotatable LED tube uses Mid-power LEDs with a service life of 60,000 h. The emitted daylight colour of 6,500 K provides safety for the user by a natural and non-fading colour reproduction.
High luminous flux
Integrated power unit
Durable and maintenance-free
LED technology
Daisy chain
On/off switch or movement sensor
Magnet or screw fixing
관련된 링크들
- STEGO 02200.0-30 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K
- STEGO 02220.0-00 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K
- STEGO 12110.0-00 Series LED LED Lamp, 240V ac, 500 mm Length, 11 W, 6500K
- STEGO 02120.0-00 Series LED LED Lamp, 240V ac, 400 mm Length, 11 W, 6500K
- STEGO 12100.0-00 Series LED LED Lamp, 240V ac, 500 mm Length, 11 W, 6500K
- STEGO 12111.0-00 Series LED LED Lamp, 240V ac, 500 mm Length, 11 W, 6500K
- STEGO 02220.0-30 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K
- STEGO 02210.0-30 Series LED LED Lamp, 240V ac, 600 mm Length, 16 W, 6500K