SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated, Medium Carbon Steel, Steel

Subtotal (1 unit)*

₩89,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-4555
제조사 부품 번호:
HN 12/SNL
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Hook Spanner

Maximum Jaw Capacity

80mm

Minimum Jaw Capacity

80mm

Material

Phosphated Coated, Medium Carbon Steel, Steel

Standards/Approvals

No

COO (Country of Origin):
SI

SKF Hook Spanner, 80mm Maximum Jaw Capacity, 278mm Overall Length - HN 12/SNL


This hook spanner is designed for effective bearing lock nut management, facilitating both tightening and loosening tasks. The product's overall length measures 278mm, while its jaw capacity supports a maximum width of 80mm. Constructed from carbon steel, this tool guarantees durability, making it suitable for professional use.

Features & Benefits


• Easy mounting and dismounting without damaging the nut

• Plastic handle resists oil, grease, and dirt for enhanced grip

• Designed to minimise the risk of shaft and nut damage

• Laser-engraved designation simplifies identification and selection

• Precision fit ensures optimal performance in various usage

Applications


• Used for tightening and loosening bearing lock nuts on shafts

• Ideal for both general mechanics and industrial automation tasks

• Suitable for maintenance in electrical and mechanical industries

• Assists in the assembly and disassembly of automotive components

• Utilised in bearing housings for reliable and accurate operation

How does the design of the spanner prevent nut damage during use?


The spanner features an exact fit that ensures secure engagement with the lock nut, significantly reducing the likelihood of damage during tightening or loosening.

What materials are employed in the construction of this tool, and how do they benefit its usage?


Constructed from carbon steel, it offers high durability and resistance to wear, making it ideal for demanding professional environments.

Can this tool be used with a variety of bearing lock nut sizes?


Yes, it is designed to accommodate specific lock nut sizes, providing versatility across multiple automotive and industrial applications.

관련된 링크들