SKF HNA 9-13 90 mm Hook Spanner Phosphated Coated, Steel, Medium Carbon Steel
- RS 제품 번호:
- 204-4552
- 제조사 부품 번호:
- HNA 9-13
- 제조업체:
- SKF
Subtotal (1 unit)*
₩109,100.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩109,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-4552
- 제조사 부품 번호:
- HNA 9-13
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Maximum Jaw Capacity | 90mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 60mm | |
| Material | Phosphated Coated, Steel, Medium Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Maximum Jaw Capacity 90mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 60mm | ||
Material Phosphated Coated, Steel, Medium Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SKF Hook Spanner, 60 to 90mm Jaw Capacity - HNA 9-13
Looking for a versatile tool to tighten and loosen different nut and bolt sizes? This adjustable hook spanner from SKF covers several nut sizes, making it a versatile option suitable for use with different applications. It's designed to minimise the risk of damaging your valuable shafts and other components. Laser-engraved designations representing the range of nut sizes help you to identify and select the correct spanner. The 4 adjustable sizes can loosen or tighten up to 24 different locknuts.
• High-calibre and hardened steel material resists corrosion and makes the spanner tough and durable
• Large contact area around the nut provides efficient grip and force transmission to prevent slips and injuries
• Easily adjustable for quick and simple use
Applications
• Plumbing industry
• Industrial machinery and equipment
• Automotive applications
• Medical imaging equipment
How do I choose the right adjustable spanner?
It's important to look at the different size nuts the spanner can handle. For this reason, you need to determine the maximum and minimum jaw capacities. You should also choose a quality, long-lasting item to make sure it can stand up to heavy-duty tasks.
관련된 링크들
- SKF HNA 14-24 150 mm Hook Spanner Steel, Medium Carbon Steel, Phosphated Coated
- SKF HNA 1-4 35 mm Hook Spanner Phosphated Coated, Medium Carbon Steel, Steel
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated, Medium Carbon Steel, Steel
- SKF HN 13/SNL 85 mm Hook Spanner Steel, Medium Carbon Steel, Phosphated Coated
- SKF HN 10/SNL 70 mm Hook Spanner 245mm Medium Carbon Steel, Phosphated Coated, Steel
- SKF HN 17 115 mm Hook Spanner Phosphated Coated, Durable Soft Plastic, Medium Carbon Steel
- SKF HN 15 100 mm Hook Spanner Durable Soft Plastic, Medium Carbon Steel, Phosphated Coated
- SKF HN 8-9 65 mm Hook Spanner Durable Soft Plastic, Phosphated Coated, Medium Carbon Steel