SKF HN 18-20 130 mm Hook Spanner Carbon Steel
- RS 제품 번호:
- 204-4547
- 제조사 부품 번호:
- HN 18-20
- 제조업체:
- SKF
Subtotal (1 unit)*
₩128,440.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩128,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-4547
- 제조사 부품 번호:
- HN 18-20
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Maximum Jaw Capacity | 130mm | |
| Product Type | Hook Spanner | |
| Minimum Jaw Capacity | 120mm | |
| Material | Carbon Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Maximum Jaw Capacity 130mm | ||
Product Type Hook Spanner | ||
Minimum Jaw Capacity 120mm | ||
Material Carbon Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
SKF Hook Spanner, 120mm Minimum Jaw Capacity, Laser-Engraved Designation - HN 18-20
Latch onto a reliable solution for wrangling lock nuts with this hook spanner from SKF. You can use it with a selection of different fasteners, including KM and KMK nuts, so it's a widely compatible option to keep in your kit. A comfortable handle ensures that you can get a secure grip during crucial twists and turns, while also reducing corrosion caused by skin-to-metal contact. With a minimum jaw capacity of 120mm and a maximum of 130mm, you can use it with commonly used lock nuts.
Features & Benefits
• Hook end holds firmly in place, so there's less risk of damage to either the nut or shaft
• Handle is made of plastic for good resistance to oil and dirt
• Hole at handle end for easy hanging when not in use
• Laser-engraved designation so you can identify its size easily
Applications
• Industrial equipment installations
• Agricultural machine maintenance
• Automotive repair
How big is this hook spanner?
It's 334mm long and just 10mm thick, so it's ideal for applications where space is tight but plenty of force is needed.
관련된 링크들
- SKF HN 16 105 mm Hook Spanner 284mm Carbon Steel
- SKF HN 20/SNL 130 mm C Spanner 325mm Carbon Steel
- SKF HN 11/SNL 75 mm Hook Spanner 247mm Carbon Steel
- SKF HN 10-11 75 mm Hook Spanner 243mm Carbon Steel
- SKF HN 12-13 90 mm Hook Spanner 281mm Carbon Steel
- SKF HN 17/SNL 110 mm Hook Spanner 325mm Carbon Steel
- SKF HN 32/SNL 210 mm Hook Spanner 445mm Carbon Steel
- SKF HN 12/SNL 80 mm Hook Spanner Phosphated Coated, Medium Carbon Steel, Steel